Carling Technologies Toggle Switch, Panel Mount, On-(On), DPDT, Tab Terminal
- RS Stock No.:
- 881-5683
- Mfr. Part No.:
- VLD1S001-JZZ00-000
- Brand:
- Carling Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-5683
- Mfr. Part No.:
- VLD1S001-JZZ00-000
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | DPDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 20 A @ 12 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration DPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 20 A @ 12 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- MX
