Carling Technologies Toggle Switch, Panel Mount, Latching, 4PDT, Solder Terminal, 250V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-1426
Mfr. Part No.:
IL250-73
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Contact Configuration

4PDT

Switch Operation

Latching

Contact Current Rating

15 A

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

12.7mm

Actuator Length

17.44mm

Voltage Rating

250V ac

Minimum Operating Temperature

0°C

Standards Met

CSA, UL

Mechanical Life

100000Cycles

Operating Temperature Range

0 → +85°C

Maximum Operating Temperature

+85°C