Carling Technologies Toggle Switch, Panel Mount, Latching, SPDT, Tab Terminal, 250V ac
- RS Stock No.:
- 881-1233
- Mfr. Part No.:
- DB100-PB-B
- Brand:
- Carling Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-1233
- Mfr. Part No.:
- DB100-PB-B
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | SPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 10 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Tab | |
| Panel Cut Out Diameter | 12.7mm | |
| Actuator Length | 17.44mm | |
| Actuator Material | Nylon | |
| Voltage Rating | 250V ac | |
| Standards Met | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration SPDT | ||
Switch Operation Latching | ||
Contact Current Rating 10 A | ||
Mounting Type Panel Mount | ||
Terminal Type Tab | ||
Panel Cut Out Diameter 12.7mm | ||
Actuator Length 17.44mm | ||
Actuator Material Nylon | ||
Voltage Rating 250V ac | ||
Standards Met CSA, UL | ||
Carling Technologies® D Series Toggle Switches
From Carling Technologies® the D Series of toggle switches are AC rated single pole nylon double insulated switches which have self-cleaning wiping contacts. They fit the industry standard .500 diameter mounting hole. These switches with or without a centre OFF position are offered in single or double throw maintained circuits.
Typical Applications: Environmental controls, marine, food service & vacuum cleaners
Self-cleaning
Single pole
Actuator Style: Bat toggle & paddle
Self-cleaning
Single pole
Actuator Style: Bat toggle & paddle
Approvals
UL, CSA
