Carling Technologies Toggle Switch, Panel Mount, Momentary, DPST, Tab Terminal, 250V ac
- RS Stock No.:
- 879-8569
- Mfr. Part No.:
- 6GK5Y-73-XA
- Brand:
- Carling Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-8569
- Mfr. Part No.:
- 6GK5Y-73-XA
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | DPST | |
| Switch Operation | Momentary | |
| Contact Current Rating | 15 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Tab | |
| Actuator Length | 0.687in | |
| Voltage Rating | 250V ac | |
| Standards Met | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration DPST | ||
Switch Operation Momentary | ||
Contact Current Rating 15 A | ||
Mounting Type Panel Mount | ||
Terminal Type Tab | ||
Actuator Length 0.687in | ||
Voltage Rating 250V ac | ||
Standards Met CSA, UL | ||
- COO (Country of Origin):
- MX
