Carling Technologies Toggle Switch, Panel Mount, On-On, SPST, Through Hole Terminal, 20V

Unavailable
RS will no longer stock this product.
RS Stock No.:
879-8364
Mfr. Part No.:
2SS-MSP1-T2-B4-M71RE
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

0.4VA

Mounting Type

Panel Mount

Terminal Type

Through Hole

Illuminated

No

Panel Cut Out Diameter

4.95 (10 → 48 Bushing) mm, 6.35 (1/4 in Bushing) mm

Actuator Length

6.1mm

Actuator Material

Brass

Voltage Rating

20V

Contact Resistance

20mΩ

Contact Material

Gold

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Standards Met

MIL-STD-202, UL 94V-0

Maximum Operating Temperature

+85°C

COO (Country of Origin):
MX