- RS Stock No.:
- 879-8269
- Mfr. Part No.:
- 2GK56-73
- Brand:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 879-8269
- Mfr. Part No.:
- 2GK56-73
- Brand:
- Carling Technologies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Carling Technologies® G Series Toggle Switches
From Carling Technologies® the G Series of toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations and bushing/toggle configurations.
Standard round actuator
Non Illuminated
Panel mount
Typical Applications: Environmental controls, marine, food service & vacuum cleaners
Non Illuminated
Panel mount
Typical Applications: Environmental controls, marine, food service & vacuum cleaners
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | Latching |
Contact Current Rating | 15 A |
Mounting Type | Panel Mount |
Terminal Type | Through Hole |
Panel Cut Out Diameter | 12.7mm |
Actuator Length | 17.44mm |
Actuator Material | Brass |
Voltage Rating | 250V ac |
Standards Met | CSA, UL, VDE |