Carling Technologies Toggle Switch, Panel Mount, Latching, SPST, Tab Terminal, 250V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
879-8247
Mfr. Part No.:
2GA51-B8
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Contact Configuration

SPST

Switch Operation

Latching

Contact Current Rating

15 A

Mounting Type

Panel Mount

Terminal Type

Tab

Panel Cut Out Diameter

12.7mm

Actuator Length

17.44mm

Actuator Material

Brass

Voltage Rating

250V ac

Standards Met

CSA, UL, VDE

Minimum Operating Temperature

0°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Operating Temperature Range

0 → +85°C

COO (Country of Origin):
MX