Carling Technologies Toggle Switch, Panel Mount, Latching, SPST, Solder Terminal, 250V ac
- RS Stock No.:
- 879-8200
- Mfr. Part No.:
- 2FA53-73
- Brand:
- Carling Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-8200
- Mfr. Part No.:
- 2FA53-73
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | SPST | |
| Switch Operation | Latching | |
| Contact Current Rating | 15 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 12.7mm | |
| Actuator Length | 17.44mm | |
| Actuator Material | Brass | |
| Voltage Rating | 250V ac | |
| Maximum Operating Temperature | +65.6°C | |
| Standards Met | CSA, UL | |
| Mechanical Life | 100000Cycles | |
| Operating Temperature Range | -17.8 → +65.6°C | |
| Minimum Operating Temperature | -17.8°C | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration SPST | ||
Switch Operation Latching | ||
Contact Current Rating 15 A | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 12.7mm | ||
Actuator Length 17.44mm | ||
Actuator Material Brass | ||
Voltage Rating 250V ac | ||
Maximum Operating Temperature +65.6°C | ||
Standards Met CSA, UL | ||
Mechanical Life 100000Cycles | ||
Operating Temperature Range -17.8 → +65.6°C | ||
Minimum Operating Temperature -17.8°C | ||
- COO (Country of Origin):
- MX
