- RS Stock No.:
- 879-8137
- Mfr. Part No.:
- 110-S-73
- Brand:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 879-8137
- Mfr. Part No.:
- 110-S-73
- Brand:
- Carling Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Carling Technologies® 110 Series Toggle Switches
From Carling Technologies® the 110 Series is a compactly designed, versatile metal construction toggle switch which is suitable for a variety of uses. Features include single or double pole options, maintained or momentary construction with termination choices including solder lug end or bottom, wire leads and tab terminals. The quick-make, quick-break contact mechanism makes the switch suitable for high voltage (125-250 volt) applications. This switch is popular within the small appliance, floor maintenance and most low current AC/DC market segments.
Heavy duty toggle switches
Compact design
Available with a range of termination choices
Compact design
Available with a range of termination choices
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Latching |
Contact Current Rating | 6 A |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Panel Cut Out Diameter | 12.7mm |
Actuator Length | 17.46mm |
Voltage Rating | 250V ac |
Standards Met | CSA, UL |
Maximum Operating Temperature | +65.6°C |
Operating Temperature Range | -17.8 → +65.6°C |
Minimum Operating Temperature | -17.8°C |
Mechanical Life | 50000Cycles |