Grayhill Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal, 20V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-0366
Mfr. Part No.:
34CMSP12B2M6RT
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

400 mA

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.59mm

Actuator Material

Chrome Plated Brass

Voltage Rating

20V ac/dc

Contact Resistance

10mΩ

Contact Material

Copper Alloy Over Silver Plate

Maximum Operating Temperature

+85°C

Standards Met

RoHS, UL

Mechanical Life

30000 (Electrical)Operations

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN