Grayhill Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 878-0335
- Mfr. Part No.:
- 34ADP31B1M1QT
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-0335
- Mfr. Part No.:
- 34ADP31B1M1QT
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 5 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.35mm | |
| Actuator Length | 10.41mm | |
| Actuator Material | Chrome Plated Brass | |
| Voltage Rating | 28 V dc, 250 V ac | |
| Panel Cut Out Size | 6.35mm | |
| Contact Material | Copper Alloy, Silver Plated | |
| Contact Resistance | 10mΩ | |
| Mechanical Life | 40000 (Electrical)Operations | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | RoHS, UL | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 5 A | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.35mm | ||
Actuator Length 10.41mm | ||
Actuator Material Chrome Plated Brass | ||
Voltage Rating 28 V dc, 250 V ac | ||
Panel Cut Out Size 6.35mm | ||
Contact Material Copper Alloy, Silver Plated | ||
Contact Resistance 10mΩ | ||
Mechanical Life 40000 (Electrical)Operations | ||
Minimum Operating Temperature -30°C | ||
Standards Met RoHS, UL | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- CN
Grayhill 34A Series Miniature Toggle Switches
The 34A series miniature toggle switches come with a choice of actuators, bushings and terminations making them suitable for many possible applications, especially for those where space is at a premium. Users can also select from a number of pole configurations including SPDT, DPDT, 3PDT and 4PDT. They are also extremely economical with an electrical life of 40,000 make-and-break cycles at full load reducing maintenance.
Features:
Save Space and Weight
SPDT, DPDT, 3PDT, and 4DPT Circuitry
Choice of Actuators, Bushings and Terminations
Contact rating: 5A at 125 Vac and 28 Vdc (resistive)
Operating temperature: -30 to +85 °C
Save Space and Weight
SPDT, DPDT, 3PDT, and 4DPT Circuitry
Choice of Actuators, Bushings and Terminations
Contact rating: 5A at 125 Vac and 28 Vdc (resistive)
Operating temperature: -30 to +85 °C
Standards
UL Recognized
