Honeywell Toggle Switch, Panel Mount, On-Off-(On), SPDT, Screw Terminal

Unavailable
RS will no longer stock this product.
RS Stock No.:
854-1546
Mfr. Part No.:
1TL1-5N
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Contact Current Rating

15 A @ 115 V ac, 15 A @ 28 V dc, 6 A @ 230 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17mm

Actuator Material

Metal, Plastic

Contact Material

Gold Plated Silver Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+71°C

Operating Temperature Range

-65 → +71°C

COO (Country of Origin):
US