Honeywell Toggle Switch, Panel Mount, Maintained, Momentary, 4PST, Screw Terminal
- RS Stock No.:
- 842-4993
- Mfr. Part No.:
- 4TL1-6
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-4993
- Mfr. Part No.:
- 4TL1-6
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | 4PST | |
| Switch Operation | Maintained, Momentary | |
| Contact Current Rating | 18 A @ 28 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Actuator Length | 17.01mm | |
| Contact Material | Gold Plated Silver Alloy | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +71°C | |
| Operating Temperature Range | -65 → +71°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration 4PST | ||
Switch Operation Maintained, Momentary | ||
Contact Current Rating 18 A @ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Actuator Length 17.01mm | ||
Contact Material Gold Plated Silver Alloy | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +71°C | ||
Operating Temperature Range -65 → +71°C | ||
- COO (Country of Origin):
- US
Honeywell TL Series Toggle Switches
The TL series Micro Switch™ toggle switches feature pull-to-unlock toggle levers which help to prevent accidental operation (in order for the lever to change position it must be pulled 2.3mm). The have been constructed with high strength, temperature resistant, non-tracking case material and silver cadmium contacts.
Qualified to MIL-DTL-3950
Environment-proof sealing
1,2, and 4 pole circuitry
Standard and pull-to-unlock levers
2 and 3 position, maintained and momentary toggle action
Temperature range: -85 to +160 °F
Completely sealed switching chamber
Step-design case provides added space between terminals to help prevent shorting
Potential Applications:
Industrial machinery and equipment
Military and commercial aviation
Construction equipment
Test instruments
Agricultural machinery
Process control
Medical instrumentation
Environment-proof sealing
1,2, and 4 pole circuitry
Standard and pull-to-unlock levers
2 and 3 position, maintained and momentary toggle action
Temperature range: -85 to +160 °F
Completely sealed switching chamber
Step-design case provides added space between terminals to help prevent shorting
Potential Applications:
Industrial machinery and equipment
Military and commercial aviation
Construction equipment
Test instruments
Agricultural machinery
Process control
Medical instrumentation
Standards
UL recognized, CSA certified, CE approved
