- RS Stock No.:
- 820-0548
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 820-0548
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
IP67 Sealed Miniature Toggle Switches - RS Series
These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-(On) |
Contact Current Rating | 400 mA @ 20 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
IP Rating | IP67 |
Actuator Length | 18mm |
Actuator Material | Brass |
Contact Material | Gold |
Contact Resistance | 10mΩ |
Mechanical Life | 50000Cycles |
Maximum Operating Temperature | +85°C |
Standards Met | MIL-STD-202F |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 820-0548
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
IP67 Sealed Miniature Toggle Switches - RS Series
These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-(On) |
Contact Current Rating | 400 mA @ 20 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
IP Rating | IP67 |
Actuator Length | 18mm |
Actuator Material | Brass |
Contact Material | Gold |
Contact Resistance | 10mΩ |
Mechanical Life | 50000Cycles |
Maximum Operating Temperature | +85°C |
Standards Met | MIL-STD-202F |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |