KNITTER-SWITCH Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal
- RS Stock No.:
- 819-9460
- Mfr. Part No.:
- FT 1 D-VM
- Brand:
- KNITTER-SWITCH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-9460
- Mfr. Part No.:
- FT 1 D-VM
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 400 mA @ 20 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 3.8mm | |
| Actuator Material | PES | |
| Contact Material | Gold Plated Phosphor Bronze | |
| Contact Resistance | <100mΩ | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Life | 30000Operations | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPDT | ||
Switch Operation Latching | ||
Contact Current Rating 400 mA @ 20 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 3.8mm | ||
Actuator Material PES | ||
Contact Material Gold Plated Phosphor Bronze | ||
Contact Resistance <100mΩ | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Mechanical Life 30000Operations | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
