KNITTER-SWITCH Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal
- RS Stock No.:
- 819-9436
- Mfr. Part No.:
- TST 2 N-RA
- Brand:
- KNITTER-SWITCH
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 819-9436
- Mfr. Part No.:
- TST 2 N-RA
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 400 mA @ 20 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Actuator Length | 6.1mm | |
| Actuator Material | Chromium Plated Brass | |
| Contact Resistance | <20mΩ | |
| Contact Material | Gold Plated Copper Alloy | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Contact Current Rating 400 mA @ 20 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Actuator Length 6.1mm | ||
Actuator Material Chromium Plated Brass | ||
Contact Resistance <20mΩ | ||
Contact Material Gold Plated Copper Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
