KNITTER-SWITCH Toggle Switch, Panel Mount, On-Off-(On), 4PDT, Solder Terminal

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-9265
Mfr. Part No.:
MTA 406 T
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

4PDT

Switch Operation

On-Off-(On)

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Contact Resistance

<10mΩ

Contact Material

Silver Plated Copper Alloy

Panel Cut Out Size

6.2mm

Maximum Operating Temperature

+140°C

Operating Temperature Range

-45 → +140°C

Mechanical Life

300000Operations

Minimum Operating Temperature

-45°C

COO (Country of Origin):
CN