- RS Stock No.:
- 734-7139
- Brand:
- RS PRO
95 In stock - FREE next working day delivery available
27 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.01
(exc. VAT)
£3.61
(inc. VAT)
Units | Per unit |
1 - 49 | £3.01 |
50 - 99 | £2.42 |
100 - 249 | £1.90 |
250 - 499 | £1.82 |
500 + | £1.76 |
- RS Stock No.:
- 734-7139
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-On |
Contact Current Rating | 5 A @ 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 11.91mm |
Actuator Length | 17.56mm |
Actuator Material | Chromium Plated Brass |
Contact Material | Silver Plated Brass |
Panel Cut Out Size | 11.91mm |
Contact Resistance | 0.01Ω |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 40000Cycles |
Maximum Operating Temperature | +85°C |
Standards Met | RoHS & Lead Free |
Minimum Operating Temperature | -30°C |