RS PRO Toggle Switch, PCB Mount, On-Off-(On), SPDT, Through Hole Terminal
- RS Stock No.:
- 734-6996
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 734-6996
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-(On) | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Actuator Length | 7.62mm | |
| Actuator Material | Chromium Plated Brass | |
| Contact Material | Gold Over Silver Plated Copper Alloy | |
| Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | RoHS & Lead Free | |
| Operating Temperature Range | -30 → +85°C | |
| Mechanical Life | 30000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-(On) | ||
Contact Current Rating 5 A @ 250 V ac | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Actuator Length 7.62mm | ||
Actuator Material Chromium Plated Brass | ||
Contact Material Gold Over Silver Plated Copper Alloy | ||
Contact Resistance 10mΩ | ||
Minimum Operating Temperature -30°C | ||
Standards Met RoHS & Lead Free | ||
Operating Temperature Range -30 → +85°C | ||
Mechanical Life 30000Cycles | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- TW
