Omron Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal
- RS Stock No.:
- 712-7698
- Mfr. Part No.:
- A9T21-0011
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-7698
- Mfr. Part No.:
- A9T21-0011
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 50 mA @ 60 V | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP64 | |
| Actuator Length | 7mm | |
| Contact Resistance | 50mΩ | |
| Contact Material | Gold Plated | |
| Mechanical Life | 50000Operations | |
| Operating Temperature Range | -20 → +80°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Contact Current Rating 50 mA @ 60 V | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP64 | ||
Actuator Length 7mm | ||
Contact Resistance 50mΩ | ||
Contact Material Gold Plated | ||
Mechanical Life 50000Operations | ||
Operating Temperature Range -20 → +80°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
