APEM Toggle Switch, PCB Mount, On-(On), SPST, PC Terminal Terminal, 20V ac/dc

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
692-5340
Mfr. Part No.:
5232YCDB
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Switch Operation

On-(On)

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

PC Terminal

Illuminated

No

Actuator Length

13.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

20V ac/dc

Contact Resistance

10mΩ

Contact Material

Gold Plated Brass

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR