NKK Switches Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal
- RS Stock No.:
- 644-9142
- Mfr. Part No.:
- M-2023G
- Brand:
- NKK Switches
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 644-9142
- Mfr. Part No.:
- M-2023G
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 0.4 VA@ 28 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact Material | Gold Alloy | |
| Contact Resistance | 0.02Ω | |
| Operating Temperature Range | -30 → +85°C | |
| Standards Met | RoHS | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 0.4 VA@ 28 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact Material Gold Alloy | ||
Contact Resistance 0.02Ω | ||
Operating Temperature Range -30 → +85°C | ||
Standards Met RoHS | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN

