APEM Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal

Bulk discount available

Subtotal (1 unit)*

£8.22

(exc. VAT)

£9.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,173 unit(s) ready to ship
  • Plus 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£8.22
25 - 49£6.75
50 - 99£6.16
100 - 249£5.74
250 +£5.24

*price indicative

RS Stock No.:
518-5291
Mfr. Part No.:
X12CP
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

15 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17.5mm

Contact Resistance

0.01Ω

Contact Material

Silver

Maximum Operating Temperature

+55°C

Operating Temperature Range

-20 → +55°C

Minimum Operating Temperature

-20°C

Toggle Switches, Std, 15A


Moulded body with slow-break silver plated contacts and pear-shaped toggle
The blade terminals are suitable for 250 (1/4 in) receptacles or soldering
Mounting bush 0.468in dia., length 11mm, single locating slot