SPDT red LED illuminated toggle switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
456-4542
Mfr. Part No.:
G12JPC
Brand:
NKK
Find similar products by selecting one or more attributes.
Select all

Brand

NKK

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

100 mA @ 28 V ac/dc

Mounting Type

PCB

Terminal Type

Through Hole

Illuminated

Yes

Actuator Length

3.8mm

Actuator Material

Polyamide

Contact Material

Gold Plated Phosphor Bronze

Contact Resistance

80mΩ

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Mechanical Life

100000Operations

Operating Temperature Range

-25 → +55°C

Non Compliant