APEM Toggle Switch, Panel Mount, On-Off-On, SPST, Solder Terminal
- RS Stock No.:
- 236-9238
- Mfr. Part No.:
- SF39S011100
- Brand:
- APEM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-9238
- Mfr. Part No.:
- SF39S011100
- Brand:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 5 A @ 125 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Actuator Length | 11.5mm | |
| Actuator Material | Brass | |
| Contact Material | Silver | |
| Contact Resistance | 10mΩ | |
| Operating Temperature Range | -20 → +85°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Switch Operation On-Off-On | ||
Contact Current Rating 5 A @ 125 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Actuator Length 11.5mm | ||
Actuator Material Brass | ||
Contact Material Silver | ||
Contact Resistance 10mΩ | ||
Operating Temperature Range -20 → +85°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FR
