Bulgin Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-8151
Mfr. Part No.:
C1700HOAAC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

16 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP40

Illuminated

No

COO (Country of Origin):
TN
The Bulgin 1700 toggle switch is a single pole toggle switch. It has a flat actuator.

Nylon toggle switch
It has 250V voltage rating