NKK Switches Toggle Switch, Panel Mount, On-(On), SPDT, PC Pin Terminal
- RS Stock No.:
- 195-9332
- Mfr. Part No.:
- M2015SD8G01
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-9332
- Mfr. Part No.:
- M2015SD8G01
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 0.4VA (AC/DC) | |
| Mounting Type | Panel Mount | |
| Terminal Type | PC Pin | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 0.4VA (AC/DC) | ||
Mounting Type Panel Mount | ||
Terminal Type PC Pin | ||
IP Rating IP67 | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The NKK Switches toggle switch has SPDT contacts, and On-None-(On) circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series.
It has antirotation design, standard on noncylindrical levers, mates toggle and bushing
bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.
