NKK Switches Toggle Switch, Panel Mount, On-On, 3PDT, Solder Terminal

Stock information currently inaccessible
RS Stock No.:
195-9293
Mfr. Part No.:
M2032LL4W01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

3PDT

Switch Operation

On-On

Contact Current Rating

4A (DC), 6A (AC)

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

COO (Country of Origin):
CN
The NKK Switches toggle switch has 3PDT contacts, and On-On circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series.

It has antirotation design, standard on noncylindrical levers, mates toggle and bushing

bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy