NKK Switches Toggle Switch, Panel Mount, On-Off-On, Three Pole Single Throw (3PST), Solder Lug Terminal, 125V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-3710
Mfr. Part No.:
S33
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

Three Pole Single Throw (3PST)

Switch Operation

On-Off-On

Contact Current Rating

25 A

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Panel Cut Out Height

4.6mm

Panel Cut Out Diameter

12.5mm

Actuator Length

17.5mm

Voltage Rating

125V ac

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70°C

COO (Country of Origin):
JP
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

Medium/High Capacity Standard Size Toggles

5A-50A
Bushing mount or mounting screws.
Available in solder lug, screw lug or quick connect terminals.