NKK Switches Toggle Switch, PCB Mount, On-(On), DPDT, Through Hole Terminal, 125V ac
- RS Stock No.:
- 181-3624
- Mfr. Part No.:
- M2022SS2W13
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-3624
- Mfr. Part No.:
- M2022SS2W13
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 6 A | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Actuator Length | 10.5mm | |
| Voltage Rating | 125V ac | |
| Contact Material | Silver (Stationary), Silver Alloy (Movable) | |
| Contact Resistance | 10mΩ | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 6 A | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Actuator Length 10.5mm | ||
Voltage Rating 125V ac | ||
Contact Material Silver (Stationary), Silver Alloy (Movable) | ||
Contact Resistance 10mΩ | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Process Sealed Miniature Toggles
6A Power Level & 0.4VA Logic Level
Anti-jamming actuator design protects against mechanism damage from downward force on toggle.
Single unit construction of the bushing and top of the housing gives protection from cleaning fluids or other fluids.
O-ring surrounding actuator at top of bushing interior prevents liquids from reaching switch mechanism
Anti-jamming actuator design protects against mechanism damage from downward force on toggle.
Single unit construction of the bushing and top of the housing gives protection from cleaning fluids or other fluids.
O-ring surrounding actuator at top of bushing interior prevents liquids from reaching switch mechanism
