NKK Switches Toggle Switch, Panel Mount, On-Off-(On), SPDT, Through Hole Terminal, 28V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-3614
Mfr. Part No.:
M2019SS4G03
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Contact Current Rating

0.4VA

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

10.5mm

Voltage Rating

28V ac/dc

Contact Material

Copper (Movable), Copper or Brass (Stationary)

Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

COO (Country of Origin):
CN
NKK toggle switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.

The new Dual Seal M toggle switch is the first complete all-in-one waterproof and dustproof toggle from NKK that no longer requires a separate waterproof boot.
Coming in both single pole and double pole configurations, the Dual Seal M toggle switch is suitable for construction machinery, marine applications, transportation equipment, food service and medical applications.