NKK Switches Toggle Switch, Panel Mount, On-Off-On, SPDT, Through Hole Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 181-3612
- Mfr. Part No.:
- M2018TJG03
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 181-3612
- Mfr. Part No.:
- M2018TJG03
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Mount Type | Panel | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Contact AC Voltage | 28V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Series | M | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Mount Type Panel | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Contact AC Voltage 28V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Series M | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Process Sealed Miniature Toggles
6A Power Level & 0.4VA Logic Level
Anti-jamming actuator design protects against mechanism damage from downward force on toggle.
Single unit construction of the bushing and top of the housing gives protection from cleaning fluids or other fluids.
O-ring surrounding actuator at top of bushing interior prevents liquids from reaching switch mechanism
