APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Lug Terminal, 30 V dc, 125V ac
- RS Stock No.:
- 165-1459
- Mfr. Part No.:
- 5639AB-8
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-1459
- Mfr. Part No.:
- 5639AB-8
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Actuator Length | 21.3mm | |
| Actuator Material | Chrome Plated Brass | |
| Voltage Rating | 30 V dc, 125 V ac, 250V ac | |
| Contact Material | Silver | |
| Panel Cut Out Size | 6.5 Dia.mm | |
| Contact Resistance | 10mΩ | |
| Standards Met | CECC 96201-007, CSA, cULus Recognised, UL Listed, VDE | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Actuator Length 21.3mm | ||
Actuator Material Chrome Plated Brass | ||
Voltage Rating 30 V dc, 125 V ac, 250V ac | ||
Contact Material Silver | ||
Panel Cut Out Size 6.5 Dia.mm | ||
Contact Resistance 10mΩ | ||
Standards Met CECC 96201-007, CSA, cULus Recognised, UL Listed, VDE | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
The widest range in Miniature toggle Switches Diameter 6.35 mm Available in a wide model & amp options
17 actuators including toggles, paddle Levers and Locking levers in Different lengths
5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms
8 functions including maintained and momentary versions
1 to 4 pole configurations
12 terminal types including 9 for PC board mounting others types include quick connect and wire-wrap
3 types of Finish including military black
4 types of sealing of terminal or front panel requirements
Numerous accessories available for actuator and bushing options
5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms
8 functions including maintained and momentary versions
1 to 4 pole configurations
12 terminal types including 9 for PC board mounting others types include quick connect and wire-wrap
3 types of Finish including military black
4 types of sealing of terminal or front panel requirements
Numerous accessories available for actuator and bushing options
