APEM Toggle Switch, Panel Mount, Latching, DPDT, Screw Terminal, 400V ac
- RS Stock No.:
- 136-6463
- Mfr. Part No.:
- 646H/GX2330
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-6463
- Mfr. Part No.:
- 646H/GX2330
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 10 (NF-VDE) A, 15 (CSA) A, 15 (UL) A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12.2 (Dia.)mm | |
| Actuator Length | 17.5mm | |
| Actuator Material | Brass | |
| Voltage Rating | 400V ac | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 10mΩ | |
| Panel Cut Out Size | 12.2 (Dia.)mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -20°C | |
| Standards Met | CSA, NF-VDE (EN 61058-1), UL | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -20 → +55°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Contact Current Rating 10 (NF-VDE) A, 15 (CSA) A, 15 (UL) A | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cut Out Diameter 12.2 (Dia.)mm | ||
Actuator Length 17.5mm | ||
Actuator Material Brass | ||
Voltage Rating 400V ac | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 10mΩ | ||
Panel Cut Out Size 12.2 (Dia.)mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||
Standards Met CSA, NF-VDE (EN 61058-1), UL | ||
Priced to Clear Yes | ||
Operating Temperature Range -20 → +55°C | ||
- COO (Country of Origin):
- FR
