NKK Switches Toggle Switch, PCB Mount, (On)-Off-(On), DPDT, Solder Terminal, 30 V dc, 250V ac
- RS Stock No.:
- 124-5936
- Mfr. Part No.:
- M2028WBW01
- Brand:
- NKK Switches
Subtotal (1 unit)*
£12.40
(exc. VAT)
£14.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.40 |
*price indicative
- RS Stock No.:
- 124-5936
- Mfr. Part No.:
- M2028WBW01
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-Off-(On) | |
| Contact Current Rating | 3 A @ 30 V dc, 6 A @ 125 V ac | |
| Mounting Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Panel Cut Out Diameter | 12.5mm | |
| Actuator Length | 20mm | |
| Actuator Material | Chrome Plated | |
| Voltage Rating | 30 V dc, 250V ac | |
| Panel Cut Out Size | 12.5 (Dia.)mm | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver Plated | |
| Standards Met | IEC 60529 | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 50000Operations | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Switch Operation (On)-Off-(On) | ||
Contact Current Rating 3 A @ 30 V dc, 6 A @ 125 V ac | ||
Mounting Type PCB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Panel Cut Out Diameter 12.5mm | ||
Actuator Length 20mm | ||
Actuator Material Chrome Plated | ||
Voltage Rating 30 V dc, 250V ac | ||
Panel Cut Out Size 12.5 (Dia.)mm | ||
Contact Resistance 10mΩ | ||
Contact Material Silver Plated | ||
Standards Met IEC 60529 | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 50000Operations | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- JP
