NKK Switches Toggle Switch, PCB Mount, On-Off-On, SPDT, Solder Terminal, 30 V dc, 250 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-5915
Mfr. Part No.:
M2013ES4W01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

4 A @ 30 V dc, 6 A @ 125 V ac

Mounting Type

PCB

Terminal Type

Solder

Panel Cut Out Diameter

6.5mm

Actuator Length

11.4mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 250 V ac

Panel Cut Out Size

6.5 (Dia.)mm

Contact Resistance

10mΩ

Contact Material

Brass, Copper

Operating Temperature Range

-30 → +85°C

Standards Met

UL 94V-0

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Mechanical Life

50000Operations

COO (Country of Origin):
CN