NKK Switches Toggle Switch, PCB Mount, Latching, SPST, Solder Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 124-5904
- Mfr. Part No.:
- M2011ES4W01
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 124-5904
- Mfr. Part No.:
- M2011ES4W01
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPST | |
| Switch Operation | Latching | |
| Contact Current Rating | 4 A @ 30 V dc, 6 A @ 125 V ac | |
| Mounting Type | PCB | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.5mm | |
| Actuator Length | 11.4mm | |
| Actuator Material | Chrome Plated Brass | |
| Voltage Rating | 30 V dc, 250 V ac | |
| Panel Cut Out Size | 6.5 (Dia.)mm | |
| Contact Material | Brass, Copper | |
| Contact Resistance | 10mΩ | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | UL 94V-0 | |
| Operating Temperature Range | -30 → +85°C | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPST | ||
Switch Operation Latching | ||
Contact Current Rating 4 A @ 30 V dc, 6 A @ 125 V ac | ||
Mounting Type PCB | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.5mm | ||
Actuator Length 11.4mm | ||
Actuator Material Chrome Plated Brass | ||
Voltage Rating 30 V dc, 250 V ac | ||
Panel Cut Out Size 6.5 (Dia.)mm | ||
Contact Material Brass, Copper | ||
Contact Resistance 10mΩ | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Standards Met UL 94V-0 | ||
Operating Temperature Range -30 → +85°C | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
