NKK Switches Toggle Switch, Through Hole Mount, (On)-Off-(On), SPDT, PC Terminal Terminal, 28V ac/dc
- RS Stock No.:
- 124-5901
- Mfr. Part No.:
- G18AP
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5901
- Mfr. Part No.:
- G18AP
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Contact Current Rating | 0.4VA | |
| Mounting Type | Through Hole | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Actuator Length | 3.8mm | |
| Actuator Material | Glass Fibre Reinforced PA | |
| Voltage Rating | 28V ac/dc | |
| Contact Resistance | 80mΩ | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Contact Current Rating 0.4VA | ||
Mounting Type Through Hole | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Actuator Length 3.8mm | ||
Actuator Material Glass Fibre Reinforced PA | ||
Voltage Rating 28V ac/dc | ||
Contact Resistance 80mΩ | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
