NKK Switches Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal, 28V ac/dc
- RS Stock No.:
- 124-5872
- Mfr. Part No.:
- A12JB
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5872
- Mfr. Part No.:
- A12JB
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 100 mA | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 6.3mm | |
| Actuator Material | Nickel Plated Brass | |
| Voltage Rating | 28V ac/dc | |
| Contact Resistance | 50mΩ | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation Latching | ||
Contact Current Rating 100 mA | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 6.3mm | ||
Actuator Material Nickel Plated Brass | ||
Voltage Rating 28V ac/dc | ||
Contact Resistance 50mΩ | ||
Contact Material Brass | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
