APEM Toggle Switch, PCB Mount, Latching, DPST, Through Hole Terminal
- RS Stock No.:
- 103-5603
- Mfr. Part No.:
- SW246/7
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-5603
- Mfr. Part No.:
- SW246/7
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPST | |
| Switch Operation | Latching | |
| Contact Current Rating | 400 mA @ 20 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 7.5mm | |
| Actuator Material | Brass | |
| Contact Resistance | 0.01Ω | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPST | ||
Switch Operation Latching | ||
Contact Current Rating 400 mA @ 20 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 7.5mm | ||
Actuator Material Brass | ||
Contact Resistance 0.01Ω | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FR
