RND Toggle Switch, Through Hole Mount, On-On, DPDT, PCB Pin Terminal, 20V ac
- RS Stock No.:
- 490-215
- Mfr. Part No.:
- RND 210-00841
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-215
- Mfr. Part No.:
- RND 210-00841
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 400mA | |
| Mounting Type | Through Hole | |
| Terminal Type | PCB Pin | |
| Voltage Rating | 20V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Contact Current Rating 400mA | ||
Mounting Type Through Hole | ||
Terminal Type PCB Pin | ||
Voltage Rating 20V ac | ||
- COO (Country of Origin):
- TW
The RND Toggle switch is engineered for precision and reliability, catering to a wide range of electrical applications. Designed with a robust construction, it boasts movable contacts crafted from copper alloy and enhanced with gold plating over nickel, ensuring longevity and excellent conductivity. The switch operates within a broad temperature range, making it versatile for various environments, from industrial settings to consumer electronics. With a dielectric strength of 1500 V RMS at sea level, this component provides robust insulation, safeguarding against potential electrical hazards.
Designed for ease of installation, facilitating quick assembly and user-friendliness
Remarkable dielectric strength to ensure safety and reliability
Low contact resistance enhances efficiency and performance in electrical systems
Built to withstand extensive electrical life, ensuring durability in demanding environments
Epoxy sealing provides additional protection against environmental factors
Remarkable dielectric strength to ensure safety and reliability
Low contact resistance enhances efficiency and performance in electrical systems
Built to withstand extensive electrical life, ensuring durability in demanding environments
Epoxy sealing provides additional protection against environmental factors