- RS Stock No.:
- 197-038
- Mfr. Part No.:
- M2T-22AAP1
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 197-038
- Mfr. Part No.:
- M2T-22AAP1
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | Latching |
Contact Current Rating | 3 A @ 30 V dc, 6 A @ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Through Hole |
Actuator Length | 12.7mm |
Actuator Material | Chromium Plated Brass |
Contact Resistance | 10mΩ |
Contact Material | Silver Plated Silver Alloy |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | -30 → +85°C |
- RS Stock No.:
- 197-038
- Mfr. Part No.:
- M2T-22AAP1
- Brand:
- NKK Switches