Carling Technologies, Toggle Switch Hex Nut, Lock Nut, For Use With Bushings

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MX
Product Details

Carling Technologies® Toggle Bushing Accessories

A range of hardware options and accessories to suit Carling Technologies® toggle switches.

Toggle Switch Accessories

Specifications
Attribute Value
Accessory Type Lock Nut
For Use With Bushings
Available to back order for despatch 15/04/2020
Price Each (In a Pack of 100)
£ 0.198
(exc. VAT)
£ 0.238
(inc. VAT)
Units
Per unit
Per Pack*
100 +
£0.198
£19.80
*price indicative
Related Products
MPS Series panel mounting miniature pushbuttons with a ...
Description:
MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated 8mm extended actuators with On-On or On-(On) switching functions, a ...
These momentary snap-action push button switches all feature ...
Description:
These momentary snap-action push button switches all feature on - momentary on contacts.A selection of contact configurations are available along with caps, frames washers and nuts. Typical Applications:Instrumentation Computer peripherals Telecommunications equipment. Momentary pushbutton switches Solder tags Plunger Ø 3.1mm Positive tactile feel Multi-positions available Wide variety of termination options ...
From Apem, this industrial toggle switch features a ...
Description:
From Apem, this industrial toggle switch features a 40mm lever actuator that can be used with joystick-type sealing caps. With a 12mm bushing, this Apem switch boasts an ergonomic design and has contacts resistance welded to the terminal for increased durability.The front face of this 600H Series toggle switch is ...
FT ultraminiature series panel mount toggle switches with ...
Description:
FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light ...