Stanley 312 mm Right, Straight Tin Snip for Copper, Iron, Lead, Mild Steel
- RS Stock No.:
- 776-9901
- Mfr. Part No.:
- FMHT73557-0
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-9901
- Mfr. Part No.:
- FMHT73557-0
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Type of Cut | Right, Straight | |
| Overall Length | 312 mm | |
| Material Cut | Copper, Iron, Lead, Mild Steel | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Type of Cut Right, Straight | ||
Overall Length 312 mm | ||
Material Cut Copper, Iron, Lead, Mild Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
