ATC Plug In Time Delay Relay, 24 → 240 V ac, 24V dc, 4-Contact, 1 s → 10h, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
905-1041
Mfr. Part No.:
407C-100-F-3-X
Brand:
ATC
Find similar products by selecting one or more attributes.
Select all

Brand

ATC

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

Plug In

Time Range

1 s → 10h

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

Wire

Power Supply

Universal

Width

48mm

Minimum Voltage

24V ac

Depth

84.83mm

Length

48mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-18°C

Contact Material

Silver Cadmium Oxide

RoHS Status: Not Applicable

COO (Country of Origin):
US

ATC 407C Series E-Mech Timer Relay


Reliable and robust range of multi mode timers from ATC provide various timing modes such as on-delay, off-delay & interval timing. ATC's 407C series can be used on both V ac & V dc installations, increasing the ease of replacement units.
Utilising a cutting edge proprietary-integrated circuit coupled with a stable oscillator the 407C series to provide highly accurate timing.
Clear LED indication gives the user insight into cycle progress.

Separate start with the option of six separate timing ranges per unit
1/16 DIN housing
Large and easy to read dial showing decimal places


Analogue