Phoenix Contact ETD-BL-1T-ON-CC-300MIN-PT Series DIN Rail Mount Timer Relay, 2-Contact, 3 → 300min, 1-Function,
- RS Stock No.:
- 877-8105
- Mfr. Part No.:
- 2901484
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£57.54
(exc. VAT)
£69.05
(inc. VAT)
- RS Stock No.:
- 877-8105
- Mfr. Part No.:
- 2901484
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Switch ON Delay | |
| Time Range | 3 → 300min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Time Increment | Minutes | |
| Maximum Voltage | 30V dc | |
| Terminal Type | Screw | |
| Switch Configuration | SPDT | |
| Power Supply | External | |
| Minimum Voltage | 19.2V dc | |
| Width | 6.2mm | |
| Series | ETD-BL-1T-ON-CC-300MIN-PT | |
| Maximum Operating Temperature | +65°C | |
| Depth | 86mm | |
| Length | 80mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Mode of Operation Switch ON Delay | ||
Time Range 3 → 300min | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Time Increment Minutes | ||
Maximum Voltage 30V dc | ||
Terminal Type Screw | ||
Switch Configuration SPDT | ||
Power Supply External | ||
Minimum Voltage 19.2V dc | ||
Width 6.2mm | ||
Series ETD-BL-1T-ON-CC-300MIN-PT | ||
Maximum Operating Temperature +65°C | ||
Depth 86mm | ||
Length 80mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
6.2mm Compact, On-Delay with Control Contact
Narrow 6.2 mm housing
On delay with control contact
Time range adjustable using thumbwheel
LED status display
On delay with control contact
Time range adjustable using thumbwheel
LED status display

