Siemens DIN Rail Mount Timer Relay, 24 → 240V, 2-Contact, 0.05 s → 100h, 1-Function, DPDT
- RS Stock No.:
- 834-7486
- Mfr. Part No.:
- 3RP1525-1BW30
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£105.10
(exc. VAT)
£126.12
(inc. VAT)
- RS Stock No.:
- 834-7486
- Mfr. Part No.:
- 3RP1525-1BW30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24 → 240V | |
| Mounting Type | DIN Rail | |
| Time Range | 0.05 s → 100h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | DPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Terminal Type | Screw | |
| Width | 23mm | |
| Power Supply | External | |
| Depth | 86mm | |
| Maximum Operating Temperature | +60°C | |
| Length | 102mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24 → 240V | ||
Mounting Type DIN Rail | ||
Time Range 0.05 s → 100h | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration DPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Terminal Type Screw | ||
Width 23mm | ||
Power Supply External | ||
Depth 86mm | ||
Maximum Operating Temperature +60°C | ||
Length 102mm | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE

