Siemens DIN Rail Mount Timer Relay, 24 → 240V, 2-Contact, 0.05 s → 100h, DPDT

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
834-7483
Mfr. Part No.:
3RP1525-2BW30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

24 → 240V

Mounting Type

DIN Rail

Time Range

0.05 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Terminal Type

Cage Clamp

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+60°C

Length

105mm

Depth

86mm

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE