Schneider Electric TDRSOXP Series DIN Rail Mount Timer Relay, 12 → 120V ac, 2-Contact, 100 ms → 10h, DPDT
- RS Stock No.:
- 828-2976
- Mfr. Part No.:
- TDRSOXP-120V
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-2976
- Mfr. Part No.:
- TDRSOXP-120V
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 12 → 120 V ac/dc, 240V ac | |
| Mounting Type | DIN Rail | |
| Time Range | 100 ms → 10h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Time Increment | Hours, Milliseconds, Minutes, Seconds | |
| Maximum Voltage | 120V ac/dc | |
| Switch Configuration | DPDT | |
| Terminal Type | PCB Pin | |
| Power Supply | External | |
| Width | 36mm | |
| Length | 44mm | |
| Maximum Operating Temperature | +60°C | |
| Series | TDRSOXP | |
| Depth | 68.3mm | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 12 → 120 V ac/dc, 240V ac | ||
Mounting Type DIN Rail | ||
Time Range 100 ms → 10h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Time Increment Hours, Milliseconds, Minutes, Seconds | ||
Maximum Voltage 120V ac/dc | ||
Switch Configuration DPDT | ||
Terminal Type PCB Pin | ||
Power Supply External | ||
Width 36mm | ||
Length 44mm | ||
Maximum Operating Temperature +60°C | ||
Series TDRSOXP | ||
Depth 68.3mm | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Alloy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
TDRSOX/SRX Series Time Delay and Sensor Relays
Time delay relays that are dual-function, dual-voltage and socket-compatible. The integrated DIP switching allows the user to easily adjust a wide timing range.
Output and input indication
Removable knob
Integrated DIP switch
Octal and square base available
Optional side and top flange mounting
Removable knob
Integrated DIP switch
Octal and square base available
Optional side and top flange mounting
