Schneider Electric TDRSOXP Series DIN Rail Mount Timer Relay, 24V ac/dc, 8-Contact, 0.1 s → 10h
- RS Stock No.:
- 814-8377
- Mfr. Part No.:
- TDRSOXP-24V
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-8377
- Mfr. Part No.:
- TDRSOXP-24V
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 24V ac/dc | |
| Mounting Type | DIN Rail | |
| Time Range | 0.1 s → 10h | |
| Number of Contacts | 8 | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Voltage | 120 V dc, 240V ac | |
| Switch Configuration | DPDT | |
| Minimum Voltage | 12V ac/dc | |
| Power Supply | Internal | |
| Width | 44mm | |
| Series | TDRSOXP | |
| Length | 36mm | |
| Depth | 68.3mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -20°C | |
| Time Delay | 50ms | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 24V ac/dc | ||
Mounting Type DIN Rail | ||
Time Range 0.1 s → 10h | ||
Number of Contacts 8 | ||
Number of Timer Functions Multi Function | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Voltage 120 V dc, 240V ac | ||
Switch Configuration DPDT | ||
Minimum Voltage 12V ac/dc | ||
Power Supply Internal | ||
Width 44mm | ||
Series TDRSOXP | ||
Length 36mm | ||
Depth 68.3mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||
Time Delay 50ms | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
TDRSOX/SRX Series Time Delay and Sensor Relays
Time delay relays that are dual-function, dual-voltage and socket-compatible. The integrated DIP switching allows the user to easily adjust a wide timing range.
Output and input indication
Removable knob
Integrated DIP switch
Octal and square base available
Optional side and top flange mounting
Removable knob
Integrated DIP switch
Octal and square base available
Optional side and top flange mounting
